PA2982.221HLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 155
Unit Price: 0,42218 €
Datasheet
220 nH Shielded Inductor 33 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2982.221HLT

DigiKey Part Number
PA2982.221HLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2982.221HLT
Description
FIXED IND 220NH 33A 0.35 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 33 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.4000,36053 €1.586,33 €
Unit Price without VAT:0,36053 €
Unit Price with VAT:0,43624 €