
PA2982.221HL | |
|---|---|
DigiKey Part Number | 553-2954-ND |
Manufacturer | |
Manufacturer Product Number | PA2982.221HL |
Description | FIXED IND 220NH 33A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 33 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.315" W (11.00mm x 8.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 0,42218 € | 71,77 € |
| 340 | 0,39806 € | 135,34 € |
| 510 | 0,38461 € | 196,15 € |
| 850 | 0,36829 € | 313,05 € |
| 1.190 | 0,35794 € | 425,95 € |
| 1.700 | 0,34729 € | 590,39 € |
| 4.250 | 0,32139 € | 1.365,91 € |
| 8.500 | 0,30313 € | 2.576,61 € |
| 17.000 | 0,29747 € | 5.056,99 € |
| Unit Price without VAT: | 0,42218 € |
|---|---|
| Unit Price with VAT: | 0,51084 € |

