4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4200/4-5.0-H-BAGY

DigiKey Part Number
5294-AK4200/4-5.0-H-BAGY-ND
Manufacturer
Manufacturer Product Number
AK4200/4-5.0-H-BAGY
Description
TERM BLK 4POS 5.0MM 0.197" HORIZ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
PTR Hartmann
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
4
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39.8104Altech Corporation01920-39.8104-ND2,28620 €Parametric Equivalent
691406710004BWürth Elektronik395732-691406710004B-ND2,94000 €Parametric Equivalent
TBL-0021-500-04BESame Sky (Formerly CUI Devices)1.3672223-TBL-0021-500-04BE-ND2,52000 €Parametric Equivalent
TBL-0021-500-04GRSame Sky (Formerly CUI Devices)1.3862223-TBL-0021-500-04GR-ND2,52000 €Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,18500 €21,85 €
251,91000 €47,75 €
501,73680 €86,84 €
1001,59290 €159,29 €
2501,44272 €360,68 €
5001,35510 €677,55 €
1.0001,28584 €1.285,84 €
5.0001,17800 €5.890,00 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,71470 €