Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

39.8104 | |
|---|---|
DigiKey Part Number | 1920-39.8104-ND |
Manufacturer | |
Manufacturer Product Number | 39.8104 |
Description | PCB TERMINAL PUSH-IN 4 POLE, 5.0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691406710004B | Würth Elektronik | 395 | 732-691406710004B-ND | 2,94000 € | Parametric Equivalent |
| AK4200/4-5.0-H-BAGY | PTR Hartmann | 45 | 5294-AK4200/4-5.0-H-BAGY-ND | 3,07000 € | Parametric Equivalent |
| EB163A-04-C | Adam Tech | 0 | 2057-EB163A-04-C-ND | 2,01000 € | Parametric Equivalent |
| TBL-0021-500-04BE | Same Sky (Formerly CUI Devices) | 1.367 | 2223-TBL-0021-500-04BE-ND | 2,52000 € | Parametric Equivalent |
| TBL-0021-500-04GR | Same Sky (Formerly CUI Devices) | 1.386 | 2223-TBL-0021-500-04GR-ND | 2,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,28620 € | 114,31 € |
| Unit Price without VAT: | 2,28620 € |
|---|---|
| Unit Price with VAT: | 2,76630 € |






