
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 85.5% |
Packaging Box | Operating Temperature -40°C ~ 95°C |
Part Status Active | Features Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.84" L x 4.96" W x 1.57" H (249.9mm x 126.0mm x 39.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, CSA, cURus, EN, UKCA, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 58.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,59000 € | 791,59 € |
| 5 | 753,92000 € | 3.769,60 € |
| 10 | 738,25500 € | 7.382,55 € |
| Unit Price without VAT: | 791,59000 € |
|---|---|
| Unit Price with VAT: | 957,82390 € |


