Enclosed AC DC Converters 1 Output 28V 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFI1200A28-N

DigiKey Part Number
3180-OFI1200A28-N-ND
Manufacturer
Manufacturer Product Number
OFI1200A28-N
Description
AC/DC CONVERTER 28V 1204W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90.5%
Packaging
Box
Operating Temperature
-40°C ~ 95°C
Part Status
Active
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm)
Voltage - Input
85 ~ 305 VAC
Approval Agency
CB, CE, CSA, cURus, EN, UKCA, UL
Voltage - Output 1
28V
Standard Number
62368-1
Current - Output 1
43 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.076,64000 €1.076,64 €
51.025,41200 €5.127,06 €
Manufacturers Standard Package
Unit Price without VAT:1.076,64000 €
Unit Price with VAT:1.302,73440 €