3240638 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 28,40875 €
Datasheet
Wire Duct White Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240638

DigiKey Part Number
3240638-ND
Manufacturer
Manufacturer Product Number
3240638
Description
WIRE DUCT SOLID 2PC RIVET 6.56'
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
2.362" (60.00mm)
Length
6.56' (2.00m)
Width
3.937" (100.00mm)
Mounting Type
Rivet
Features
Separate Snap in Lid (Included)
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes