
3240639 | |
|---|---|
DigiKey Part Number | 3240639-ND |
Manufacturer | |
Manufacturer Product Number | 3240639 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240639 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 3.937" (100.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color White |
Height 3.150" (80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,87125 € | 254,97 € |
| Unit Price without VAT: | 31,87125 € |
|---|---|
| Unit Price with VAT: | 38,56421 € |

