Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7609-10 | |
|---|---|
DigiKey Part Number | 6099-PE7609-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7609-10 |
Description | 10 dB RF fixed attenuator 2W, DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7469-10 | Fairview Microwave | 0 | 5328-FMAT7469-10-ND | 82,12000 € | Parametric Equivalent |
| FMAT7609-10 | Fairview Microwave | 0 | 5328-FMAT7609-10-ND | 53,31000 € | Parametric Equivalent |
| LCAT7609-10 | L-com | 0 | 5073-LCAT7609-10-ND | 53,31000 € | Parametric Equivalent |
| PE7469-10 | Pasternack | 0 | 6099-PE7469-10-ND | 92,73000 € | Parametric Equivalent |
| R414510000 | Radiall USA, Inc. | 0 | 2201-R414510000-ND | 299,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 € | 60,27 € |
| 10 | 52,92400 € | 529,24 € |
| 25 | 50,62600 € | 1.265,65 € |
| Unit Price without VAT: | 60,27000 € |
|---|---|
| Unit Price with VAT: | 72,92670 € |








