PE7469-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 82,12000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 131,29000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 148,21000 €
Datasheet
RF Attenuators 10dB 0 Hz ~ 12 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7469-10

DigiKey Part Number
6099-PE7469-10-ND
Manufacturer
Manufacturer Product Number
PE7469-10
Description
10 dB Fixed Attenuator, TNC Male
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 12 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
10dB
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7469-10Fairview Microwave05328-FMAT7469-10-ND82,12000 €Parametric Equivalent
FMAT7605-10Fairview Microwave05328-FMAT7605-10-ND131,29000 €Parametric Equivalent
PE7605-10Pasternack06099-PE7605-10-ND148,21000 €Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
192,73000 €92,73 €
1081,64800 €816,48 €
2577,81680 €1.945,42 €
10072,57130 €7.257,13 €
Manufacturers Standard Package
Unit Price without VAT:92,73000 €
Unit Price with VAT:112,20330 €