Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE410-06592TL | |
|---|---|
DigiKey Part Number | 6099-PE410-06592TL-ND |
Manufacturer | |
Manufacturer Product Number | PE410-06592TL |
Description | 78 Ohm TRB Jack 1553 Connector C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 78 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN10-06569 | Fairview Microwave | 0 | 5328-FMCN10-06569-ND | 0,00000 € | Parametric Equivalent |
| FMCN10-06593OEM | Fairview Microwave | 0 | 5328-FMCN10-06593OEM-ND | 0,00000 € | Parametric Equivalent |
| LCCN10-06569 | L-com | 0 | 5073-LCCN10-06569-ND | 33,80000 € | Parametric Equivalent |
| LCCN10-06592TL | L-com | 0 | 5073-LCCN10-06592TL-ND | 40,64000 € | Parametric Equivalent |
| LCCN10-06593OEM | L-com | 0 | 5073-LCCN10-06593OEM-ND | 24,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,45000 € | 57,45 € |
| Unit Price without VAT: | 57,45000 € |
|---|---|
| Unit Price with VAT: | 69,51450 € |









