Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN10-07593 | |
|---|---|
DigiKey Part Number | 5073-LCCN10-07593-ND |
Manufacturer | |
Manufacturer Product Number | LCCN10-07593 |
Description | LF TRB 4 LUG BULK HEAD FRONT MOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 78 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Insertion Loss 0.10dB |
Mounting Feature Bulkhead - Rear Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN10-06569 | L-com | 0 | 5073-LCCN10-06569-ND | 33,80000 € | Parametric Equivalent |
| LCCN10-06592TL | L-com | 0 | 5073-LCCN10-06592TL-ND | 40,64000 € | Parametric Equivalent |
| LCCN10-06593OEM | L-com | 0 | 5073-LCCN10-06593OEM-ND | 24,25000 € | Parametric Equivalent |
| LCCN10-08593 | L-com | 0 | 5073-LCCN10-08593-ND | 28,96000 € | Parametric Equivalent |
| FMCN10-06569 | Fairview Microwave | 0 | 5328-FMCN10-06569-ND | 0,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 19,08170 € |













