MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

P4SMAJ33C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ33C_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ33C_R1_00001 |
Description | TVS DIODE 33VWM 59VC DO214AC |
Customer Reference | |
Detailed Description | 59V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMAJ33CA_R1_00001 | Panjit International Inc. | 1.682 | 3757-P4SMAJ33CA_R1_00001CT-ND | 0,25000 € | MFR Recommended |
| ATV04A330JB-HF | Comchip Technology | 0 | 641-1885-1-ND | 0,48000 € | Similar |
| SM4T39CAY | STMicroelectronics | 5.351 | 497-10925-1-ND | 1,44000 € | Similar |
| SMAJ33C | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ33CTR-ND | 0,08384 € | Similar |
| SMAJ33CA | Taiwan Semiconductor Corporation | 7.340 | 1801-SMAJ33CACT-ND | 0,53000 € | Similar |








