
P4SMAJ33CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ33CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ33CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ33CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ33CA_R1_00001 |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33CA/TR7 | YAGEO | 1.000 | 13-SMAJ33CA/TR7CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05234 € | 94,21 € |
| 3.600 | 0,04678 € | 168,41 € |
| 5.400 | 0,04394 € | 237,28 € |
| 9.000 | 0,04075 € | 366,75 € |
| 12.600 | 0,03886 € | 489,64 € |
| 18.000 | 0,03702 € | 666,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07072 € | 35,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,11560 € | 11,56 € |
| 500 | 0,08924 € | 44,62 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

