STP6X9.5MYL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 51,24500 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 31.17' (9.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X9.5MYL

DigiKey Part Number
298-19560-ND
Manufacturer
Manufacturer Product Number
STP6X9.5MYL
Description
CABLE MOD 8P8C PLUG-PLUG 31.17'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 31.17' (9.50m) Shielded
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
31.17' (9.50m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP6X10MYLPanduit Corp0STP6X10MYL-ND51,24500 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes