
STP6X10MYL | |
|---|---|
DigiKey Part Number | STP6X10MYL-ND |
Manufacturer | |
Manufacturer Product Number | STP6X10MYL |
Description | COPPER PATCH CORD, CAT 6A, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,24500 € | 512,45 € |
| Unit Price without VAT: | 51,24500 € |
|---|---|
| Unit Price with VAT: | 62,00645 € |

