Direct
Similar

PLL-26-Y2-1 | |
|---|---|
DigiKey Part Number | PLL-26-Y2-1-ND |
Manufacturer | |
Manufacturer Product Number | PLL-26-Y2-1 |
Description | LABEL LSR POLY WHT 2.83 X 1" |
Customer Reference | |
Detailed Description | Blank Standard 2.83" x 1" (71.9mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type Blank Standard |
Manufacturer Panduit Corp | For Use With/Related Products Laser Printer |
Series | Material Polyester |
Packaging 33 per Sheet; 31 sheets per Pkg | Label Size 2.83" x 1" (71.9mm x 25.4mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C200X100YJJ | Panduit Corp | 0 | 298-18187-ND | 0,13478 € | Direct |
| TAG60L-788 | HellermannTyton | 0 | TAG60L-788-ND | 344,72000 € | Similar |



