TAG60L-788 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Butt Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAG60L-788

DigiKey Part Number
TAG60L-788-ND
Manufacturer
Manufacturer Product Number
TAG60L-788
Description
WHITE POLY 1.5" X 2.83"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Butt Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Label Type
Butt Cut
Printer Name
-
Applications
Electronic Labeling
Color - Background
White
Length
2.830" (71.88mm)
Width
1.500" (38.10mm) 1 1/2"
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4349,06000 €1.396,24 €
Unit Price without VAT:349,06000 €
Unit Price with VAT:422,36260 €