Similar

LCD10-38DH-L | |
|---|---|
DigiKey Part Number | LCD10-38DH-L-ND |
Manufacturer | |
Manufacturer Product Number | LCD10-38DH-L |
Description | CONN TERM RECT TONG 10 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 10 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.130" (3.30mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.220" (5.59mm) |
Tab Thickness 0.040" (1.02mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.560" (14.22mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCD10-38D-L | Panduit Corp | 0 | LCD10-38D-L-ND | 9,46000 € | Similar |


