Terminal Connector Rectangular Rectangular Tongue 10 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 10 AWG 3/8 Stud
LCD10-38D-L
LCD10-38D-L

LCD10-38D-L

DigiKey Part Number
LCD10-38D-L-ND
Manufacturer
Manufacturer Product Number
LCD10-38D-L
Description
CONN TERM RECT TONG 10 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
10 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Diameter - Barrel ID
0.130" (3.30mm)
Terminal Style
Two Stud Holes
Diameter - Barrel OD
0.220" (5.59mm)
Tab Thickness
0.040" (1.02mm)
Diameter - Ring ID
0.410" (10.41mm)
Length - Overall
2.380" (60.45mm)
Base Product Number
Width - Outer Edges
0.560" (14.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,46000 €9,46 €
108,80200 €88,02 €
258,55120 €213,78 €
508,36640 €418,32 €
1008,18520 €818,52 €
2507,95128 €1.987,82 €
5007,77850 €3.889,25 €
1.0007,60928 €7.609,28 €
2.5007,39082 €18.477,05 €
Manufacturers Standard Package
Unit Price without VAT:9,46000 €
Unit Price with VAT:11,44660 €