Similar

LCC400-12H-6 | |
|---|---|
DigiKey Part Number | LCC400-12H-6-ND |
Manufacturer | |
Manufacturer Product Number | LCC400-12H-6 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 400MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.760" (19.30mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.950" (24.13mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC400-12-6 | Panduit Corp | 100 | 298-14828-ND | 24,72000 € | Similar |


