



LCC400-12-6 | |
|---|---|
DigiKey Part Number | 298-14828-ND |
Manufacturer | |
Manufacturer Product Number | LCC400-12-6 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 400MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.760" (19.30mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Barrel OD 0.950" (24.13mm) |
Length - Overall 6.100" (154.94mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.390" (35.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,72000 € | 24,72 € |
| 10 | 22,98200 € | 229,82 € |
| 25 | 22,32560 € | 558,14 € |
| 50 | 21,84100 € | 1.092,05 € |
| 100 | 21,36630 € | 2.136,63 € |
| 250 | 20,75340 € | 5.188,35 € |
| 500 | 20,30086 € | 10.150,43 € |
| 1.000 | 19,85743 € | 19.857,43 € |
| 2.500 | 19,28501 € | 48.212,53 € |
| Unit Price without VAT: | 24,72000 € |
|---|---|
| Unit Price with VAT: | 29,91120 € |

