Similar
Similar

MA6X12100L | |
|---|---|
DigiKey Part Number | MA6X12100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA6X12100L |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package MINI6-G1 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN2D01FTE85LF | Toshiba Semiconductor and Storage | 5.724 | HN2D01FTE85LFCT-ND | 0,43000 € | Similar |
| MMBD4448HTM-7-F | Diodes Incorporated | 65 | MMBD4448HTM-FDICT-ND | 0,42000 € | Similar |



