
MMBD4448HTM-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HTM-FDITR-ND - Tape & Reel (TR) MMBD4448HTM-FDICT-ND - Cut Tape (CT) MMBD4448HTM-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTM-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 250mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-26 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMN10T108 | Rohm Semiconductor | 167 | IMN10T108CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16060 € | 16,06 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,10699 € | 106,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09030 € | 270,90 € |
| 6.000 | 0,08189 € | 491,34 € |
| 9.000 | 0,07760 € | 698,40 € |
| 15.000 | 0,07278 € | 1.091,70 € |
| 21.000 | 0,06993 € | 1.468,53 € |
| 30.000 | 0,06715 € | 2.014,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |



