GX-5M-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 2
Unit Price: 94,84000 €
Inductive Proximity Sensor 0.024" (0.6mm) IP67 Cylinder, Threaded - M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-5M-R

DigiKey Part Number
1110-1052-ND
Manufacturer
Manufacturer Product Number
GX-5M-R
Description
SENSOR PROX INDUCT 0.6MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.024" (0.6mm) IP67 Cylinder, Threaded - M5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.024" (0.6mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
1kHz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
12V ~ 24V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes