
GX-305M-A-N-R | |
|---|---|
DigiKey Part Number | 1110-GX-305M-A-N-R-ND |
Manufacturer | |
Manufacturer Product Number | GX-305M-A-N-R |
Description | SENSOR M5 THRD SHLD NPN NO FLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder, Threaded - M5 |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.033" (0.84mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M5 |
Response Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,66000 € | 93,66 € |
| 10 | 78,81000 € | 788,10 € |
| Unit Price without VAT: | 93,66000 € |
|---|---|
| Unit Price with VAT: | 113,32860 € |

