Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F48R7V | |
|---|---|
DigiKey Part Number | ERJ-S08F48R7V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F48R7V |
Description | RES 48.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F48R7V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF48R7V | Panasonic Industry | 57.977 | P48.7FCT-ND | 0,15000 € | Similar |
| AC1206FR-0748R7L | YAGEO | 0 | AC1206FR-0748R7L-ND | 0,01012 € | Similar |
| AR1206FR-0748R7L | YAGEO | 0 | AR1206FR-0748R7L-ND | 0,08513 € | Similar |
| CR1206-FX-48R7ELF | Bourns Inc. | 0 | CR1206-FX-48R7ELF-ND | 0,00742 € | Similar |
| CRCW120648R7FKEA | Vishay Dale | 17.705 | 541-CRCW120648R7FKEACT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08560 € | 428,00 € |
| Unit Price without VAT: | 0,08560 € |
|---|---|
| Unit Price with VAT: | 0,10358 € |









