Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR1206-FX-48R7ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-48R7ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-48R7ELF |
Description | RES SMD 48.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-48R7ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR1206FR-0748R7L | YAGEO | 0 | AR1206FR-0748R7L-ND | 0,08513 € | Direct |
| CRCW120648R7FKEA | Vishay Dale | 17.705 | 541-CRCW120648R7FKEACT-ND | 0,09000 € | Direct |
| ERJ-8ENF48R7V | Panasonic Industry | 57.977 | P48.7FCT-ND | 0,15000 € | Direct |
| RC1206FR-0748R7L | YAGEO | 5.164 | 311-48.7FRCT-ND | 0,08000 € | Direct |
| RMCF1206FT48R7 | Stackpole Electronics Inc | 387 | 738-RMCF1206FT48R7CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00742 € | 185,50 € |
| Unit Price without VAT: | 0,00742 € |
|---|---|
| Unit Price with VAT: | 0,00898 € |








