
EEU-FS1K181 | |
|---|---|
DigiKey Part Number | PCE5210-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K181 |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K181 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 784 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Packaging Bulk | Impedance 54 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1K181B | Panasonic Industry | 2.049 | PCE5178CT-ND | 1,35000 € | Parametric Equivalent |
| EKZN800ELL181MJ20S | Chemi-Con | 2.000 | 565-4113-ND | 1,23000 € | Parametric Equivalent |
| RF1K181MP51020 | Chinsan (Elite) | 311 | 4191-RF1K181MP51020CT-ND | 0,49000 € | Parametric Equivalent |
| UHW1K181MPD | Nichicon | 1.265 | 493-17837-ND | 1,23000 € | Parametric Equivalent |
| UHW1K181MPD1TD | Nichicon | 215 | 493-14607-1-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,84000 € | 8,40 € |
| 50 | 0,64780 € | 32,39 € |
| 200 | 0,53655 € | 107,31 € |
| 600 | 0,47333 € | 284,00 € |
| 1.000 | 0,44969 € | 449,69 € |
| 2.600 | 0,41327 € | 1.074,50 € |
| 5.000 | 0,39321 € | 1.966,05 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

