
EEU-FS1K181B | |
|---|---|
DigiKey Part Number | PCE5178CT-ND - Cut Tape (CT) PCE5178TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K181B |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K181B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 784 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 54 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,61170 € | 61,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49408 € | 247,04 € |
| 1.000 | 0,46058 € | 460,58 € |
| 1.500 | 0,44367 € | 665,50 € |
| 2.500 | 0,42482 € | 1.062,05 € |
| 3.500 | 0,41374 € | 1.448,09 € |
| 5.000 | 0,40304 € | 2.015,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

