
EEU-FR1J821B | |
|---|---|
DigiKey Part Number | P15302CT-ND - Cut Tape (CT) P15302TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J821B |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J821B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.241 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.988 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 24 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J821 | Panasonic Industry | 169 | P15419-ND | 2,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,64000 € | 16,40 € |
| 50 | 1,29940 € | 64,97 € |
| 100 | 1,19160 € | 119,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05672 € | 264,18 € |
| 500 | 0,98786 € | 493,93 € |
| 750 | 0,95312 € | 714,84 € |
| 1.250 | 0,91439 € | 1.142,99 € |
| 1.750 | 0,89163 € | 1.560,35 € |
| 2.500 | 0,86965 € | 2.174,12 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

