820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J821

DigiKey Part Number
P15419-ND
Manufacturer
Manufacturer Product Number
EEU-FR1J821
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.241 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.988 A @ 100 kHz
Packaging
Bulk
Impedance
24 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,61100 €16,11 €
501,27540 €63,77 €
1001,16970 €116,97 €
5000,98786 €493,93 €
1.0000,93066 €930,66 €
2.5000,86965 €2.174,12 €
5.0000,83251 €4.162,55 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,91610 €