EEU-FC2A391 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,10935 €

Similar


Nichicon
In Stock: 2
Unit Price: 2,07000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,93000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,00943 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 470
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,98000 €
Datasheet
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A391

DigiKey Part Number
EEU-FC2A391-ND
Manufacturer
Manufacturer Product Number
EEU-FC2A391
Description
CAP ALUM 390UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC2A391LPanasonic Industry0P10784-ND1,10935 €Similar
UPJ2A391MHDNichicon2493-5566-ND2,07000 €Similar
UPJ2A391MHD6Nichicon0493-5567-ND1,93000 €Similar
UPM2A391MHDNichicon0493-11140-ND1,00943 €Similar
UPW2A391MHDNichicon0493-1984-ND1,65000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,14150 €570,75 €
Unit Price without VAT:1,14150 €
Unit Price with VAT:1,38122 €