
ELXV101ELL391MM30S | |
|---|---|
DigiKey Part Number | 565-ELXV101ELL391MM30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL391MM30S |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL391MM30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 925 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,64500 € | 16,45 € |
| 50 | 1,30280 € | 65,14 € |
| 250 | 1,07964 € | 269,91 € |
| 500 | 1,00932 € | 504,66 € |
| 1.000 | 0,95092 € | 950,92 € |
| 2.500 | 0,88864 € | 2.221,60 € |
| 5.000 | 0,85071 € | 4.253,55 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

