Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1E390H | |
|---|---|
DigiKey Part Number | EEU-FC1E390H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E390H |
Description | CAP ALUM 39UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E390H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-FC1E390B | Panasonic Industry | 1.770 | 10-EEA-FC1E390BCT-ND | 0,39000 € | Similar |
| EEU-FC1E390 | Panasonic Industry | 3.984 | P11215-ND | 0,39000 € | Similar |
| EEU-FC1E390B | Panasonic Industry | 0 | EEU-FC1E390B-ND | 0,06818 € | Similar |
| ELXY250ELL390MEB5D | Chemi-Con | 0 | 565-ELXY250ELL390MEB5D-ND | 0,05418 € | Similar |
| UPJ1E390MDD | Nichicon | 0 | 493-17031-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06818 € | 272,72 € |
| Unit Price without VAT: | 0,06818 € |
|---|---|
| Unit Price with VAT: | 0,08250 € |








