Similar
Similar
Similar
Similar
Similar
Similar




UPM1E390MDD | |
|---|---|
DigiKey Part Number | 493-17097-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E390MDD |
Description | CAP ALUM 39UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E390MDD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 10 kHz |
Part Status Obsolete | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1E390MFD | Nichicon | 1.303 | 493-17178-ND | 0,42000 € | Similar |
| UPW1E390MDD | Nichicon | 2.178 | 493-1815-ND | 0,24000 € | Similar |
| EEA-FC1E390B | Panasonic Industry | 1.820 | 10-EEA-FC1E390BCT-ND | 0,39000 € | Similar |
| EEU-FC1E390 | Panasonic Industry | 3.997 | P11215-ND | 0,39000 € | Similar |
| EEU-FC1E390B | Panasonic Industry | 0 | EEU-FC1E390B-ND | 0,06948 € | Similar |





