
EEE-FNH820XUV | |
|---|---|
DigiKey Part Number | 10-EEE-FNH820XUVTR-ND - Tape & Reel (TR) 10-EEE-FNH820XUVCT-ND - Cut Tape (CT) 10-EEE-FNH820XUVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNH820XUV |
Description | CAP ALUM 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNH820XUV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKH820XSL | Panasonic Industry | 1.800 | 10-EEE-FKH820XSLCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FKH820XSP | Panasonic Industry | 4.392 | P18965CT-ND | 0,69000 € | Parametric Equivalent |
| EEE-FKH820XSV | Panasonic Industry | 632 | P124738CT-ND | 1,19000 € | Parametric Equivalent |
| EEE-FNH820XUL | Panasonic Industry | 941 | 10-EEE-FNH820XULCT-ND | 0,65000 € | Parametric Equivalent |
| EEE-FNH820XUP | Panasonic Industry | 3.928 | 10-EEE-FNH820XUPCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,57560 € | 28,78 € |
| 100 | 0,52040 € | 52,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,39237 € | 353,13 € |
| 1.800 | 0,36727 € | 661,09 € |
| 2.700 | 0,35460 € | 957,42 € |
| 4.500 | 0,34048 € | 1.532,16 € |
| 6.300 | 0,33219 € | 2.092,80 € |
| 9.000 | 0,32417 € | 2.917,53 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

