
EEE-FKH820XSV | |
|---|---|
DigiKey Part Number | P124738TR-ND - Tape & Reel (TR) P124738CT-ND - Cut Tape (CT) P124738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKH820XSV |
Description | CAP ALUM 82UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKH820XSV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKH820XSL | Panasonic Industry | 1.800 | 10-EEE-FKH820XSLCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FKH820XSP | Panasonic Industry | 4.392 | P18965CT-ND | 0,69000 € | Parametric Equivalent |
| EEE-FNH820XUL | Panasonic Industry | 941 | 10-EEE-FNH820XULCT-ND | 0,65000 € | Parametric Equivalent |
| EEE-FNH820XUP | Panasonic Industry | 3.928 | 10-EEE-FNH820XUPCT-ND | 0,64000 € | Parametric Equivalent |
| EEE-FNH820XUV | Panasonic Industry | 820 | 10-EEE-FNH820XUVCT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,58900 € | 29,45 € |
| 100 | 0,53280 € | 53,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40223 € | 362,01 € |
| 1.800 | 0,37664 € | 677,95 € |
| 2.700 | 0,36373 € | 982,07 € |
| 4.500 | 0,34934 € | 1.572,03 € |
| 6.300 | 0,34088 € | 2.147,54 € |
| 9.000 | 0,33271 € | 2.994,39 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

