Direct
Direct
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

EEE-1HA330UP | |
|---|---|
DigiKey Part Number | PCE3924TR-ND - Tape & Reel (TR) PCE3924CT-ND - Cut Tape (CT) PCE3924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA330UP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA330UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA330UAP | Panasonic Industry | 1.850 | PCE4617CT-ND | 0,54000 € | Direct |
| EEE-FK1H330P | Panasonic Industry | 3.964 | PCE3813CT-ND | 0,62000 € | Direct |
| EEE-HA1H330UP | Panasonic Industry | 1.969 | PCE4217CT-ND | 0,54000 € | Upgrade |
| EEE-1HA330AP | Panasonic Industry | 2.331 | PCE4616CT-ND | 0,65000 € | Similar |
| EEE-1HA330P | Panasonic Industry | 2.216 | PCE3923CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,15560 € | 77,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13961 € | 139,61 € |
| 2.000 | 0,12869 € | 257,38 € |
| 3.000 | 0,12316 € | 369,48 € |
| 5.000 | 0,11701 € | 585,05 € |
| 7.000 | 0,11340 € | 793,80 € |
| 10.000 | 0,10990 € | 1.099,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |












