
EEE-1HA330AP | |
|---|---|
DigiKey Part Number | PCE4616TR-ND - Tape & Reel (TR) PCE4616CT-ND - Cut Tape (CT) PCE4616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA330AP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1JA330P | Panasonic Industry | 661 | PCE3945CT-ND | 0,63000 € | Direct |
| EEE-FK1J330P | Panasonic Industry | 2.176 | PCE3822CT-ND | 0,78000 € | Direct |
| EEE-FK1K330P | Panasonic Industry | 1.772 | PCE3829CT-ND | 0,78000 € | Direct |
| EEE-HD1H330P | Panasonic Industry | 24 | PCE4978CT-ND | 0,86000 € | Direct |
| EEE-TG1H330P | Panasonic Industry | 3.836 | PCE4076CT-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,27120 € | 27,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,19482 € | 194,82 € |
| 1.500 | 0,18617 € | 279,25 € |
| 2.500 | 0,17653 € | 441,32 € |
| 3.500 | 0,17086 € | 598,01 € |
| 5.000 | 0,16538 € | 826,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

