ECW-U1H153JB5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 656
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.261
Unit Price: 0,92000 €
Datasheet
0.015 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1H153JB5

DigiKey Part Number
PCF1048TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECW-U1H153JB5
Description
CAP FILM 0.015UF 5% 50VDC 1210
Customer Reference
Detailed Description
0.015 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.047" (1.20mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H153JX5Panasonic Industry656PCF1342CT-ND0,57000 €Similar
ECH-U1H153JB5Panasonic Industry1.261PCF1026CT-ND0,92000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes