Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-F2154JB | |
|---|---|
DigiKey Part Number | PF2154-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2154JB |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2154JB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171154J400I-F | Cornell Dubilier Knowles | 0 | 171154J400I-F-ND | 1,43869 € | Parametric Equivalent |
| BFC238310154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310154-ND | 2,08901 € | Parametric Equivalent |
| BFC238311154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311154-ND | 1,76247 € | Parametric Equivalent |
| BFC238312154 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312154-ND | 2,02634 € | Parametric Equivalent |
| BFC238314154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314154-ND | 1,82364 € | Parametric Equivalent |






