
171154J400I-F | |
|---|---|
DigiKey Part Number | 171154J400I-F-ND |
Manufacturer | |
Manufacturer Product Number | 171154J400I-F |
Description | CAP FILM 0.15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171154J400I-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43869 € | 2.877,38 € |
| Unit Price without VAT: | 1,43869 € |
|---|---|
| Unit Price with VAT: | 1,74081 € |

