Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-ZEC1E220J | |
|---|---|
DigiKey Part Number | PCC2116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-ZEC1E220J |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-ZEC1E220J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E220JA01D | Murata Electronics | 156.251 | 490-1253-1-ND | 0,08000 € | Direct |
| GRM0335C1E220JA01J | Murata Electronics | 16.925 | 490-GRM0335C1E220JA01JCT-ND | 0,08000 € | Direct |
| QLCD250Q220J1GV001T | Johanson Technology Inc. | 171.552 | 712-QLCD250Q220J1GV001TCT-ND | 0,37000 € | Direct |
| TMK063CG220JT-F | Taiyo Yuden | 24.346 | 587-2304-1-ND | 0,08000 € | Direct |
| C0603C0G1H220J030BA | TDK | 92.242 | 445-1778-1-ND | 0,08000 € | Upgrade |






