
CC0201JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-1383-2-ND - Tape & Reel (TR) 311-1383-1-ND - Cut Tape (CT) 311-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00770 € | 0,77 € |
| 500 | 0,00528 € | 2,64 € |
| 1.000 | 0,00456 € | 4,56 € |
| 2.500 | 0,00380 € | 9,50 € |
| 5.000 | 0,00334 € | 16,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00264 € | 39,60 € |
| 30.000 | 0,00238 € | 71,40 € |
| 45.000 | 0,00225 € | 101,25 € |
| 75.000 | 0,00211 € | 158,25 € |
| 105.000 | 0,00202 € | 212,10 € |
| 150.000 | 0,00194 € | 291,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

