Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-ZEC1C560J | |
|---|---|
DigiKey Part Number | PCC2121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-ZEC1C560J |
Description | CAP CER 56PF 16V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-ZEC1C560J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201YA560GAT2A | KYOCERA AVX | 0 | 0201YA560GAT2A-ND | 0,08892 € | Upgrade |
| C0201C560J3GACTU | KEMET | 30.009 | 399-C0201C560J3GACTUCT-ND | 0,08000 € | Upgrade |
| C0603C0G1E560J030BA | TDK | 25.735 | 445-4669-1-ND | 0,08000 € | Upgrade |
| C0603C0G1H560J030BA | TDK | 10.392 | 445-1783-1-ND | 0,08000 € | Upgrade |
| CC0201JRNPO8BN560 | YAGEO | 42.196 | 311-1384-1-ND | 0,08000 € | Upgrade |






