56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E560J030BA

DigiKey Part Number
445-4669-2-ND - Tape & Reel (TR)
445-4669-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E560J030BA
Description
CAP CER 56PF 25V C0G 0201
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E560J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H560J030BATDK10.392445-1783-1-ND0,08000 €Upgrade
CC0201JRNPO8BN560YAGEO41.196311-1384-1-ND0,08000 €Direct
GRM0335C1E560JA01DMurata Electronics197.147490-3155-1-ND0,08000 €Direct
GRM0335C1E560JA01JMurata Electronics40.300490-GRM0335C1E560JA01JCT-ND0,08000 €Direct
GRM0335C1E560FA01DMurata Electronics20.122490-17808-1-ND0,08000 €Upgrade
In-Stock: 25.735
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
500,02680 €1,34 €
1000,02310 €2,31 €
5000,01680 €8,40 €
1.0000,01486 €14,86 €
2.5000,01281 €32,02 €
5.0000,01158 €57,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00935 €140,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €