ECJ-1VC1H070D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 34.188
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00715 €
Datasheet

Direct


TDK
In Stock: 12.724
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02694 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.227
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 86
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 1.091
Unit Price: 0,16000 €
Datasheet

Upgrade


YAGEO
In Stock: 1
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00382 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.282
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 22.462
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02473 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.659
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4.796
Unit Price: 0,12000 €
Datasheet
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H070D

DigiKey Part Number
PCC070CVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H070D
Description
CAP CER 7PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H070D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A7R0DAT2AKYOCERA AVX34.188478-12712-1-ND0,08000 €Direct
06035A7R0DAT4AKYOCERA AVX0478-06035A7R0DAT4ATR-ND0,00715 €Direct
C1608NP01H070D080AATDK12.724445-14050-1-ND0,14000 €Direct
06031A7R0DAT2AKYOCERA AVX006031A7R0DAT2A-ND0,02694 €Upgrade
06035A7R0CAT2AKYOCERA AVX16.227478-10337-1-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes