
AC0603DRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 13-AC0603DRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-AC0603DRNPO9BN7R0CT-ND - Cut Tape (CT) 13-AC0603DRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603DRNPO9BN7R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A070D080AA | TDK | 7.129 | 445-12339-1-ND | 0,13000 € | Upgrade |
| CGA3E2NP01H070D080AA | TDK | 3.034 | 445-12428-1-ND | 0,15000 € | Upgrade |
| CGA3E2C0G1H070D080AA | TDK | 4.796 | 445-5625-1-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03690 € | 3,69 € |
| 500 | 0,02742 € | 13,71 € |
| 1.000 | 0,02449 € | 24,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01916 € | 76,64 € |
| 8.000 | 0,01761 € | 140,88 € |
| 12.000 | 0,01684 € | 202,08 € |
| 20.000 | 0,01598 € | 319,60 € |
| 28.000 | 0,01548 € | 433,44 € |
| 40.000 | 0,01500 € | 600,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

