


ECH-U1H223JX5 | |
|---|---|
DigiKey Part Number | PCF1344TR-ND - Tape & Reel (TR) PCF1344CT-ND - Cut Tape (CT) PCF1344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H223JX5 |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H223JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H223GB5 | Panasonic Industry | 164 | PCF1117CT-ND | 1,13000 € | Upgrade |
| ECH-U1H223GX5 | Panasonic Industry | 11.525 | PCF1312CT-ND | 0,68000 € | Upgrade |
| ECH-U1H223JB5 | Panasonic Industry | 7.300 | PCF1028CT-ND | 0,93000 € | Parametric Equivalent |
| FCP1210H223J-G2 | Cornell Dubilier Knowles | 1.515 | 338-4085-1-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,25450 € | 25,45 € |
| 500 | 0,20880 € | 104,40 € |
| 1.000 | 0,19469 € | 194,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18129 € | 362,58 € |
| 4.000 | 0,17183 € | 687,32 € |
| 6.000 | 0,16709 € | 1.002,54 € |
| 10.000 | 0,16183 € | 1.618,30 € |
| 14.000 | 0,15876 € | 2.222,64 € |
| 20.000 | 0,15580 € | 3.116,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

